
BZX584C13_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C13_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C13_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C13_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C13_R1_00001 |
Description | DIODE ZENER 13V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.41174 | ₱17,058.70 |
| 10,000 | ₱3.08523 | ₱30,852.30 |
| 15,000 | ₱2.91870 | ₱43,780.50 |
| 25,000 | ₱2.73151 | ₱68,287.75 |
| 35,000 | ₱2.62063 | ₱91,722.05 |
| 50,000 | ₱2.51282 | ₱125,641.00 |
| 125,000 | ₱2.27622 | ₱284,527.50 |
| 250,000 | ₱2.18623 | ₱546,557.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.83800 | ₱108.38 |
| 100 | ₱6.78270 | ₱678.27 |
| 500 | ₱5.00100 | ₱2,500.50 |
| 1,000 | ₱4.42516 | ₱4,425.16 |
| 2,000 | ₱3.93924 | ₱7,878.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.39700 | ₱83.97 |
| 100 | ₱4.34720 | ₱434.72 |
| 500 | ₱3.93030 | ₱1,965.15 |
| 1,000 | ₱3.51345 | ₱3,513.45 |

