
BZX584C16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C16_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C16_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C16_R1_00001 |
Description | DIODE ZENER 16V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.58903 | ₱7,945.15 |
| 10,000 | ₱1.41842 | ₱14,184.20 |
| 15,000 | ₱1.33138 | ₱19,970.70 |
| 25,000 | ₱1.23340 | ₱30,835.00 |
| 35,000 | ₱1.17531 | ₱41,135.85 |
| 50,000 | ₱1.11884 | ₱55,942.00 |
| 125,000 | ₱0.99479 | ₱124,348.75 |
| 250,000 | ₱0.91812 | ₱229,530.00 |
| 500,000 | ₱0.85365 | ₱426,825.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.41900 | ₱54.19 |
| 100 | ₱3.33480 | ₱333.48 |
| 500 | ₱2.41654 | ₱1,208.27 |
| 1,000 | ₱2.11700 | ₱2,117.00 |
| 2,000 | ₱1.86422 | ₱3,728.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.77600 | ₱57.76 |
| 100 | ₱2.97750 | ₱297.75 |
| 500 | ₱2.67976 | ₱1,339.88 |
| 1,000 | ₱2.38200 | ₱2,382.00 |

