Parametric Equivalent

BZX84B2V4-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B2V4-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B2V4-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B2V4-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B2V4-AU_R1_000A1 |
Description | DIODE ZENER 2.4V 410MW SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±2.08% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.44091 | ₱4,322.73 |
| 6,000 | ₱1.27655 | ₱7,659.30 |
| 9,000 | ₱1.19265 | ₱10,733.85 |
| 15,000 | ₱1.09814 | ₱16,472.10 |
| 21,000 | ₱1.04213 | ₱21,884.73 |
| 30,000 | ₱0.98760 | ₱29,628.00 |
| 75,000 | ₱0.86780 | ₱65,085.00 |
| 150,000 | ₱0.79370 | ₱119,055.00 |
| 300,000 | ₱0.73137 | ₱219,411.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.82400 | ₱48.24 |
| 100 | ₱2.50110 | ₱250.11 |
| 500 | ₱2.35222 | ₱1,176.11 |
| 1,000 | ₱2.20335 | ₱2,203.35 |


