
ER3EA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER3EA_R1_00001TR-ND - Tape & Reel (TR) 3757-ER3EA_R1_00001CT-ND - Cut Tape (CT) 3757-ER3EA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3EA_R1_00001 |
Description | DIODE STANDARD 300V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱33.82400 | ₱338.24 |
| 100 | ₱21.98590 | ₱2,198.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱15.73311 | ₱12,586.49 |
| 1,600 | ₱14.26855 | ₱22,829.68 |
| 2,400 | ₱13.52232 | ₱32,453.57 |
| 4,000 | ₱12.68326 | ₱50,733.04 |
| 5,600 | ₱12.18616 | ₱68,242.50 |
| 8,000 | ₱11.70306 | ₱93,624.48 |
| 20,000 | ₱10.64284 | ₱212,856.80 |
| 40,000 | ₱10.50909 | ₱420,363.60 |

