
ES1E_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1E_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1E_R1_00001CT-ND - Cut Tape (CT) 3757-ES1E_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1E_R1_00001 |
Description | DIODE STANDARD 300V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱3.52569 | ₱6,346.24 |
| 3,600 | ₱3.14904 | ₱11,336.54 |
| 5,400 | ₱2.95677 | ₱15,966.56 |
| 9,000 | ₱2.74056 | ₱24,665.04 |
| 12,600 | ₱2.61240 | ₱32,916.24 |
| 18,000 | ₱2.48773 | ₱44,779.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.42100 | ₱104.21 |
| 100 | ₱6.48500 | ₱648.50 |
| 500 | ₱4.76876 | ₱2,384.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱12.08900 | ₱120.89 |
| 100 | ₱7.58670 | ₱758.67 |
| 500 | ₱5.61318 | ₱2,806.59 |

