
GBU410_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU410_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU410_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 4A GBU-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 2 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU-2 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱30.49000 | ₱304.90 |
| 100 | ₱19.66940 | ₱1,966.94 |
| 500 | ₱14.99708 | ₱7,498.54 |
| 1,000 | ₱13.48927 | ₱13,489.27 |
| 2,000 | ₱12.21996 | ₱24,439.92 |
| 5,000 | ₱10.84537 | ₱54,226.85 |
| 10,000 | ₱9.99547 | ₱99,954.70 |
| 50,000 | ₱8.50827 | ₱425,413.50 |

