
MB36-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MB36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MB36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MB36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB36-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.41100 | ₱144.11 |
| 100 | ₱9.07540 | ₱907.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱6.23265 | ₱4,986.12 |
| 1,600 | ₱5.56421 | ₱8,902.74 |
| 2,400 | ₱5.22278 | ₱12,534.67 |
| 4,000 | ₱4.83874 | ₱19,354.96 |
| 5,600 | ₱4.61108 | ₱25,822.05 |
| 8,000 | ₱4.38973 | ₱35,117.84 |
| 20,000 | ₱3.90347 | ₱78,069.40 |
| 40,000 | ₱3.60292 | ₱144,116.80 |
| 80,000 | ₱3.35024 | ₱268,019.20 |

