
MMBD3004A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD3004A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD3004A_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD3004A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD3004A_R1_00001 |
Description | DIODE ARRAY GP 240V 225MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 240 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 350 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.04805 | ₱15,144.15 |
| 6,000 | ₱4.56590 | ₱27,395.40 |
| 9,000 | ₱4.31996 | ₱38,879.64 |
| 15,000 | ₱4.04356 | ₱60,653.40 |
| 21,000 | ₱3.87985 | ₱81,476.85 |
| 30,000 | ₱3.72066 | ₱111,619.80 |
| 75,000 | ₱3.37130 | ₱252,847.50 |
| 150,000 | ₱3.24473 | ₱486,709.50 |

