
MMBZ5230B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5230B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5230B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5230B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5230B_R1_00001 |
Description | DIODE ZENER 4.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.73489 | ₱5,204.67 |
| 6,000 | ₱1.54135 | ₱9,248.10 |
| 9,000 | ₱1.44257 | ₱12,983.13 |
| 15,000 | ₱1.33138 | ₱19,970.70 |
| 21,000 | ₱1.26544 | ₱26,574.24 |
| 30,000 | ₱1.20132 | ₱36,039.60 |
| 75,000 | ₱1.06043 | ₱79,532.25 |
| 150,000 | ₱0.97332 | ₱145,998.00 |
| 300,000 | ₱0.90006 | ₱270,018.00 |

