
1N4148WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1N4148WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1N4148WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1N4148WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-AU_R1_000A1 |
Description | DIODE STANDARD 75V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.63300 | ₱36.33 |
| 100 | ₱2.09020 | ₱209.02 |
| 500 | ₱1.50066 | ₱750.33 |
| 1,000 | ₱1.30772 | ₱1,307.72 |
| 2,000 | ₱1.14455 | ₱2,289.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.06118 | ₱5,305.90 |
| 10,000 | ₱0.96173 | ₱9,617.30 |
| 15,000 | ₱0.92263 | ₱13,839.45 |
| 25,000 | ₱0.90001 | ₱22,500.25 |
| 35,000 | ₱0.48950 | ₱17,132.50 |


