Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5241A_R1_00001

DigiKey Part Number
3757-MMSZ5241A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5241A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5241A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5241A_R1_00001
Description
DIODE ZENER 11V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8.4 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,835
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.62631₱4,878.93
6,000₱1.44349₱8,660.94
9,000₱1.35013₱12,151.17
15,000₱1.24507₱18,676.05
21,000₱1.18275₱24,837.75
30,000₱1.12214₱33,664.20
75,000₱0.98897₱74,172.75
150,000₱0.90661₱135,991.50
300,000₱0.83734₱251,202.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱5.12100₱51.21
100₱3.13830₱313.83
500₱2.27004₱1,135.02
1,000₱1.98778₱1,987.78
Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱4.34700₱43.47
100₱2.26290₱226.29
500₱2.14380₱1,071.90
1,000₱2.02470₱2,024.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.