
BZT52-C16S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C16S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C16S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C16S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C16S-AU_R1_000A1 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.40062 | ₱7,003.10 |
| 10,000 | ₱0.75742 | ₱7,574.20 |
| 15,000 | ₱0.69574 | ₱10,436.10 |
| 25,000 | ₱0.64385 | ₱16,096.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.94300 | ₱49.43 |
| 100 | ₱2.68570 | ₱268.57 |
| 500 | ₱2.39272 | ₱1,196.36 |
| 1,000 | ₱1.48875 | ₱1,488.75 |
| 2,000 | ₱1.45898 | ₱2,917.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.30000 | ₱53.00 |
| 100 | ₱2.73930 | ₱273.93 |
| 500 | ₱2.41178 | ₱1,205.89 |
| 1,000 | ₱2.08425 | ₱2,084.25 |


