Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5254AS_R1_00001

DigiKey Part Number
3757-MMSZ5254AS_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5254AS_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5254AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5254AS_R1_00001
Description
DIODE ZENER 27V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.94490₱9,724.50
10,000₱1.74190₱17,419.00
15,000₱1.63830₱24,574.50
25,000₱1.52179₱38,044.75
35,000₱1.45273₱50,845.55
50,000₱1.38559₱69,279.50
125,000₱1.23812₱154,765.00
250,000₱1.14699₱286,747.50
500,000₱1.07190₱535,950.00
Manufacturers Standard Package