


GS1001FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1001FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1001FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1001FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1001FL_R1_00001 |
Description | DIODE STANDARD 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.65700 | ₱56.57 |
| 100 | ₱2.88820 | ₱288.82 |
| 500 | ₱2.58686 | ₱1,293.43 |
| 1,000 | ₱2.39451 | ₱2,394.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.53282 | ₱4,598.46 |
| 6,000 | ₱1.47089 | ₱8,825.34 |
| 9,000 | ₱1.45282 | ₱13,075.38 |
| 15,000 | ₱0.90040 | ₱13,506.00 |
| 21,000 | ₱0.82403 | ₱17,304.63 |
| 30,000 | ₱0.75982 | ₱22,794.60 |



