


P4FL14A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL14A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL14A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL14A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL14A-AU_R1_000A1 |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.55300 | ₱115.53 |
| 100 | ₱7.22340 | ₱722.34 |
| 500 | ₱5.33688 | ₱2,668.44 |
| 1,000 | ₱4.72708 | ₱4,727.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.94936 | ₱11,848.08 |
| 6,000 | ₱3.55692 | ₱21,341.52 |
| 9,000 | ₱3.35677 | ₱30,210.93 |
| 15,000 | ₱3.13169 | ₱46,975.35 |
| 21,000 | ₱2.99831 | ₱62,964.51 |
| 30,000 | ₱2.86868 | ₱86,060.40 |
| 75,000 | ₱2.58407 | ₱193,805.25 |
| 150,000 | ₱2.40824 | ₱361,236.00 |

