48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

P4FL30A-AU_R1_000A1

DigiKey Part Number
3757-P4FL30A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4FL30A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4FL30A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL30A-AU_R1_000A1
Description
TVS DIODE 30VWM 48.4VC SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.94936₱11,848.08
6,000₱3.55692₱21,341.52
9,000₱3.35677₱30,210.93
15,000₱3.13169₱46,975.35
21,000₱2.99831₱62,964.51
30,000₱2.86868₱86,060.40
75,000₱2.58407₱193,805.25
150,000₱2.40824₱361,236.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱19.53200₱195.32
100₱13.27970₱1,327.97
500₱10.36170₱5,180.85
1,000₱9.40890₱9,408.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.