234V Clamp 1.8A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE170CAS_AY_00001

DigiKey Part Number
3757-P4KE170CAS_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE170CAS_AY_00001
Description
TVS DIODE 145VWM 234VC DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
234V Clamp 1.8A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
200,000₱3.00728₱601,456.00
Manufacturers Standard Package