
P4SMA220AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA220AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA220AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA220AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA220AS_R1_00001 |
Description | TVS DIODE 185VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱4.98235 | ₱8,968.23 |
| 3,600 | ₱4.47601 | ₱16,113.64 |
| 5,400 | ₱4.21768 | ₱22,775.47 |
| 9,000 | ₱3.92726 | ₱35,345.34 |
| 12,600 | ₱3.75505 | ₱47,313.63 |
| 18,000 | ₱3.58769 | ₱64,578.42 |
| 45,000 | ₱3.22017 | ₱144,907.65 |
| 90,000 | ₱2.99310 | ₱269,379.00 |
| 180,000 | ₱2.88818 | ₱519,872.40 |

