
P4SMAJ10CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ10CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ10CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ10CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ10CA_R1_00001 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱10.07851 | ₱18,141.32 |
| 3,600 | ₱9.16590 | ₱32,997.24 |
| 5,400 | ₱8.70081 | ₱46,984.37 |
| 9,000 | ₱8.17794 | ₱73,601.46 |
| 12,600 | ₱7.86830 | ₱99,140.58 |
| 18,000 | ₱7.56732 | ₱136,211.76 |
| 45,000 | ₱6.99191 | ₱314,635.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱25.13000 | ₱251.30 |
| 100 | ₱16.12610 | ₱1,612.61 |
| 500 | ₱12.23990 | ₱6,119.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱20.42600 | ₱204.26 |
| 100 | ₱13.87520 | ₱1,387.52 |
| 500 | ₱10.83810 | ₱5,419.05 |

