
PG600G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG600G_R2_00001TR-ND - Tape & Reel (TR) 3757-PG600G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG600G_R2_00001 |
Description | DIODE STANDARD 400V 6A P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.81000 | ₱278.10 |
| 100 | ₱17.92460 | ₱1,792.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱12.69904 | ₱10,159.23 |
| 1,600 | ₱11.47379 | ₱18,358.06 |
| 2,400 | ₱10.84902 | ₱26,037.65 |
| 4,000 | ₱10.14687 | ₱40,587.48 |
| 5,600 | ₱9.73079 | ₱54,492.42 |
| 8,000 | ₱9.32635 | ₱74,610.80 |
| 20,000 | ₱8.43865 | ₱168,773.00 |
| 40,000 | ₱8.03925 | ₱321,570.00 |

