15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ9.0A_R1_00001

DigiKey Part Number
3757-P4SMAJ9.0A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ9.0A_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ9.0A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ9.0A_R1_00001
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
26A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₱10.07851₱18,141.32
3,600₱9.16590₱32,997.24
5,400₱8.70081₱46,984.37
9,000₱8.17794₱73,601.46
12,600₱7.86830₱99,140.58
18,000₱7.56732₱136,211.76
45,000₱6.99191₱314,635.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱25.13000₱251.30
100₱16.12610₱1,612.61
500₱12.23990₱6,119.95
Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱20.42600₱204.26
100₱13.87520₱1,387.52
500₱10.83810₱5,419.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.