27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB20A_R1_00001

DigiKey Part Number
3757-P6SMB20A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB20A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB20A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB20A_R1_00001
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱9.21461₱7,371.69
1,600₱8.28006₱13,248.10
2,400₱7.80328₱18,727.87
4,000₱7.26689₱29,067.56
5,600₱6.94906₱38,914.74
8,000₱6.64005₱53,120.40
20,000₱5.96170₱119,234.00
40,000₱5.54254₱221,701.60
80,000₱5.35950₱428,760.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱16.67400₱166.74
100₱11.25500₱1,125.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.