
P6SMB33A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB33A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB33A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB33A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33A-AU_R1_000A1 |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱6.23265 | ₱4,986.12 |
| 1,600 | ₱5.56421 | ₱8,902.74 |
| 2,400 | ₱5.22278 | ₱12,534.67 |
| 4,000 | ₱4.83874 | ₱19,354.96 |
| 5,600 | ₱4.61108 | ₱25,822.05 |
| 8,000 | ₱4.38973 | ₱35,117.84 |
| 20,000 | ₱3.90347 | ₱78,069.40 |
| 40,000 | ₱3.60292 | ₱144,116.80 |
| 80,000 | ₱3.35024 | ₱268,019.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.41100 | ₱144.11 |
| 100 | ₱9.07540 | ₱907.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱18.22200 | ₱182.22 |
| 100 | ₱12.32690 | ₱1,232.69 |

