
P6SMBJ10A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ10A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ10A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ10A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ10A_R1_00001 |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱14.92025 | ₱11,936.20 |
| 1,600 | ₱13.51897 | ₱21,630.35 |
| 2,400 | ₱12.80474 | ₱30,731.38 |
| 4,000 | ₱12.00156 | ₱48,006.24 |
| 5,600 | ₱11.52590 | ₱64,545.04 |
| 8,000 | ₱11.06357 | ₱88,508.56 |
| 20,000 | ₱10.04877 | ₱200,975.40 |
| 40,000 | ₱9.83692 | ₱393,476.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱32.21700 | ₱322.17 |
| 100 | ₱20.90210 | ₱2,090.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱26.50000 | ₱265.00 |
| 100 | ₱18.16280 | ₱1,816.28 |

