
P6SMBJ170A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ170A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ170A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ170A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ170A_R1_00001 |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱6.23265 | ₱4,986.12 |
| 1,600 | ₱5.56421 | ₱8,902.74 |
| 2,400 | ₱5.22278 | ₱12,534.67 |
| 4,000 | ₱4.83874 | ₱19,354.96 |
| 5,600 | ₱4.61108 | ₱25,822.05 |
| 8,000 | ₱4.38973 | ₱35,117.84 |
| 20,000 | ₱3.90347 | ₱78,069.40 |
| 40,000 | ₱3.60292 | ₱144,116.80 |
| 80,000 | ₱3.35024 | ₱268,019.20 |

