Zener Diode 24 V 400 mW ±2.21% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ24B_R1_00001

DigiKey Part Number
3757-PDZ24B_R1_00001TR-ND - Tape & Reel (TR)
3757-PDZ24B_R1_00001CT-ND - Cut Tape (CT)
3757-PDZ24B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ24B_R1_00001
Description
DIODE ZENER 24V 400MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 400 mW ±2.21% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.21%
Power - Max
400 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 19 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,776
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.60011₱8,000.55
10,000₱1.42849₱14,284.90
15,000₱1.34087₱20,113.05
25,000₱1.24231₱31,057.75
35,000₱1.18389₱41,436.15
50,000₱1.12708₱56,354.00
125,000₱1.00229₱125,286.25
250,000₱0.92515₱231,287.50
500,000₱0.86030₱430,150.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱5.47900₱54.79
100₱3.35860₱335.86
500₱2.43202₱1,216.01
1,000₱2.13129₱2,131.29
2,000₱1.87702₱3,754.04
Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱5.77600₱57.76
100₱2.97750₱297.75
500₱2.67976₱1,339.88
1,000₱2.38200₱2,382.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.