
PE1605C4C6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PE1605C4C6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PE1605C4C6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PE1605C4C6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605C4C6-AU_R1_000A1 |
Description | TVS DIODE 5.5VWM 15VC SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Capacitance @ Frequency 0.6pF @ 1MHz (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.98826 | ₱11,964.78 |
| 6,000 | ₱3.59265 | ₱21,555.90 |
| 9,000 | ₱3.39078 | ₱30,517.02 |
| 15,000 | ₱3.16385 | ₱47,457.75 |
| 21,000 | ₱3.02939 | ₱63,617.19 |
| 30,000 | ₱2.89866 | ₱86,959.80 |
| 75,000 | ₱2.61170 | ₱195,877.50 |
| 150,000 | ₱2.43441 | ₱365,161.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.56500 | ₱125.65 |
| 100 | ₱7.87250 | ₱787.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱9.05200 | ₱90.52 |
| 100 | ₱6.07410 | ₱607.41 |

