
PJGBLC24-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJGBLC24-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJGBLC24-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJGBLC24-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJGBLC24-AU_R1_000A1 |
Description | TVS DIODE 24VWM 43VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 27.27V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 43V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.81300 | ₱88.13 |
| 100 | ₱5.46670 | ₱546.67 |
| 500 | ₱3.99938 | ₱1,999.69 |
| 1,000 | ₱3.52298 | ₱3,522.98 |
| 2,000 | ₱3.12132 | ₱6,242.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.68499 | ₱13,424.95 |
| 10,000 | ₱2.41475 | ₱24,147.50 |
| 15,000 | ₱2.27691 | ₱34,153.65 |
| 25,000 | ₱2.12189 | ₱53,047.25 |
| 35,000 | ₱2.03003 | ₱71,051.05 |
| 50,000 | ₱1.94072 | ₱97,036.00 |



