
PJP35N06A_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJP35N06A_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJP35N06A_T0_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.7A (Ta), 35A (Tc) 2W (Ta), 104W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.73205 | ₱37,464.10 |

