New Product
N-Channel 30 V 23.6A (Ta), 138A (Tc) 2.5W (Ta), 86W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4520S6P-AU_R2_002A1

DigiKey Part Number
3757-PJQ4520S6P-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ4520S6P-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ4520S6P-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4520S6P-AU_R2_002A1
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 23.6A (Ta), 138A (Tc) 2.5W (Ta), 86W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2925 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 86W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V, 4.5V
Supplier Device Package
DFN3333-8
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱74.44000₱74.44
10₱46.80600₱468.06
100₱30.74570₱3,074.57
500₱23.85216₱11,926.08
1,000₱21.63213₱21,632.13
2,000₱19.76405₱39,528.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱17.74209₱88,710.45
10,000₱16.49261₱164,926.10
15,000₱15.85626₱237,843.90
25,000₱15.14142₱378,535.50
35,000₱14.88750₱521,062.50
Manufacturers Standard Package