14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD05CW_R1_00001

DigiKey Part Number
3757-PJSD05CW_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSD05CW_R1_00001CT-ND - Cut Tape (CT)
3757-PJSD05CW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD05CW_R1_00001
Description
TVS DIODE 5VWM 14.5VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.37V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.79885₱13,994.25
10,000₱2.08425₱20,842.50
15,000₱2.02470₱30,370.50
25,000₱2.00981₱50,245.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.86100₱78.61
100₱5.30000₱530.00
500₱4.69254₱2,346.27
1,000₱3.69210₱3,692.10
2,000₱3.66233₱7,324.66
Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.86100₱78.61
100₱5.30000₱530.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.