
PMS410_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PMS410_R2_00601TR-ND - Tape & Reel (TR) 3757-PMS410_R2_00601CT-ND - Cut Tape (CT) 3757-PMS410_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS410_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 4A M4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.79300 | ₱167.93 |
| 100 | ₱10.62970 | ₱1,062.97 |
| 500 | ₱7.94992 | ₱3,974.96 |
| 1,000 | ₱7.08526 | ₱7,085.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.98378 | ₱17,951.34 |
| 6,000 | ₱5.42838 | ₱32,570.28 |
| 9,000 | ₱5.14525 | ₱46,307.25 |
| 15,000 | ₱4.82696 | ₱72,404.40 |
| 21,000 | ₱4.63846 | ₱97,407.66 |
| 30,000 | ₱4.45521 | ₱133,656.30 |
| 75,000 | ₱4.05304 | ₱303,978.00 |

