


PZ1AL5V6B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL5V6B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL5V6B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL5V6B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL5V6B_R1_00001 |
Description | DIODE ZENER 5.6V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.97000 | ₱119.70 |
| 100 | ₱7.49140 | ₱749.14 |
| 500 | ₱5.53100 | ₱2,765.50 |
| 1,000 | ₱4.89501 | ₱4,895.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.08533 | ₱12,255.99 |
| 6,000 | ₱3.67672 | ₱22,060.32 |
| 9,000 | ₱3.46826 | ₱31,214.34 |
| 15,000 | ₱3.23388 | ₱48,508.20 |
| 21,000 | ₱3.09498 | ₱64,994.58 |
| 30,000 | ₱2.95993 | ₱88,797.90 |

