
SM6S36A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM6S36A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM6S36A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM6S36A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S36A-AU_R2_000A1 |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 79A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 79A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱49.49895 | ₱29,699.37 |
| 1,200 | ₱45.63565 | ₱54,762.78 |
| 1,800 | ₱43.66736 | ₱78,601.25 |
| 3,000 | ₱41.45613 | ₱124,368.39 |
| 4,200 | ₱40.62799 | ₱170,637.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱92.60000 | ₱926.00 |
| 100 | ₱63.20640 | ₱6,320.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.64000 | ₱206.64 |
| 10 | ₱133.63000 | ₱1,336.30 |
| 100 | ₱91.62360 | ₱9,162.36 |

