Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C15S_R1_00001

DigiKey Part Number
3757-BZT52-C15S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C15S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C15S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C15S_R1_00001
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,346
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱4.28800₱42.88
100₱2.63210₱263.21
500₱1.89846₱949.23
1,000₱1.65906₱1,659.06
2,000₱1.45600₱2,912.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.23507₱6,175.35
10,000₱1.09804₱10,980.40
15,000₱1.02807₱15,421.05
25,000₱0.94930₱23,732.50
35,000₱0.90262₱31,591.70
50,000₱0.85720₱42,860.00
125,000₱0.75742₱94,677.50
250,000₱0.69573₱173,932.50
500,000₱0.64385₱321,925.00
Manufacturers Standard Package