


SMF36A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SMF36A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF36A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF36A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A-AU_R1_000A1 |
Description | TVS DIODE 36VWM 58.1VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.49364 | ₱13,480.92 |
| 6,000 | ₱4.14349 | ₱24,860.94 |
| 9,000 | ₱4.02677 | ₱36,240.93 |
| 15,000 | ₱2.08481 | ₱31,272.15 |
| 21,000 | ₱1.86423 | ₱39,148.83 |
| 150,000 | ₱1.72786 | ₱259,179.00 |
| 300,000 | ₱1.62274 | ₱486,822.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.68400 | ₱126.84 |
| 100 | ₱8.52160 | ₱852.16 |
| 500 | ₱6.65292 | ₱3,326.46 |
| 1,000 | ₱6.01098 | ₱6,010.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱13.69700 | ₱136.97 |
| 100 | ₱9.23030 | ₱923.03 |
| 500 | ₱7.14600 | ₱3,573.00 |
| 1,000 | ₱6.49095 | ₱6,490.95 |

