Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-MicroDIP/SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2100S_R1_00001

DigiKey Part Number
3757-TS2100S_R1_00001TR-ND - Tape & Reel (TR)
3757-TS2100S_R1_00001CT-ND - Cut Tape (CT)
3757-TS2100S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS2100S_R1_00001
Description
BRIDGE RECT 1P 100V 2A 4MICRODIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-MicroDIP/SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 2 A
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
4 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Schottky
Supplier Device Package
4-MicroDIP/SMD
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBRLDSH2-100 TR13 PBFREECentral Semiconductor Corp1,3481514-CBRLDSH2-100TR13PBFREECT-ND₱13.24000Parametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱22.80800₱228.08
100₱14.53620₱1,453.62
500₱10.96196₱5,480.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.80789₱9,807.89
2,000₱8.83573₱17,671.46
3,000₱8.33998₱25,019.94
5,000₱7.78235₱38,911.75
7,000₱7.45209₱52,164.63
10,000₱7.13093₱71,309.30
Manufacturers Standard Package