
UF1604FCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1604FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF1604FCT_T0_00001 |
Description | DIODE ARRAY GP 400V 16A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 50 | ₱25.23720 | ₱1,261.86 |
| 100 | ₱22.29550 | ₱2,229.55 |
| 500 | ₱17.12778 | ₱8,563.89 |
| 1,000 | ₱15.46156 | ₱15,461.56 |
| 2,000 | ₱14.05976 | ₱28,119.52 |
| 5,000 | ₱12.54159 | ₱62,707.95 |
| 10,000 | ₱11.60320 | ₱116,032.00 |
| 50,000 | ₱10.70411 | ₱535,205.50 |

