
UF2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF2B_R1_00001TR-ND - Tape & Reel (TR) 3757-UF2B_R1_00001CT-ND - Cut Tape (CT) 3757-UF2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF2B_R1_00001 |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱5.62823 | ₱4,502.58 |
| 1,600 | ₱5.01597 | ₱8,025.55 |
| 2,400 | ₱4.70346 | ₱11,288.30 |
| 4,000 | ₱4.35177 | ₱17,407.08 |
| 5,600 | ₱4.14340 | ₱23,203.04 |
| 8,000 | ₱3.94057 | ₱31,524.56 |
| 20,000 | ₱3.49532 | ₱69,906.40 |
| 40,000 | ₱3.21999 | ₱128,799.60 |
| 80,000 | ₱2.98853 | ₱239,082.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.10100 | ₱131.01 |
| 100 | ₱8.22980 | ₱822.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.60200 | ₱156.02 |
| 100 | ₱9.83770 | ₱983.77 |

