
PE3C6006/BK-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C6006/BK-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6006/BK-36 |
Description | 75 Ohm RCA Male to 75 Ohm RCA Fe |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Phono (RCA) Jack, Panel Mount To Phono (RCA) Plug 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phono (RCA) Jack, Panel Mount | |
2nd Connector | Phono (RCA) Plug | |
Channels | - | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,448.39000 | ₱4,448.39 |

