
PE4009 | |
|---|---|
DigiKey Part Number | 6099-PE4009-ND |
Manufacturer | |
Manufacturer Product Number | PE4009 |
Description | SMA MALE RIGHT ANGLE CONNECTOR C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188A, 316, LMR-100 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,498.56000 | ₱3,498.56 |
| 10 | ₱2,973.80800 | ₱29,738.08 |
| 25 | ₱2,787.67840 | ₱69,691.96 |
| 50 | ₱2,654.75100 | ₱132,737.55 |
| 100 | ₱2,528.17140 | ₱252,817.14 |


