SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4036

DigiKey Part Number
6099-PE4036-ND
Manufacturer
Manufacturer Product Number
PE4036
Description
SMA Male Connector Solder Attach
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316, CT 100, LMR-100
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1,786
Check for Additional Incoming Stock
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱2,270.05000₱2,270.05
10₱1,929.42000₱19,294.20
25₱1,808.65280₱45,216.32
50₱1,722.37660₱86,118.83
100₱1,640.23920₱164,023.92
250₱1,537.68344₱384,420.86
Manufacturers Standard Package