SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4215

DigiKey Part Number
6099-PE4215-ND
Manufacturer
Manufacturer Product Number
PE4215
Description
SMA Male Connector Crimp/Solder
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 141, 303, LMR-195
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2,780
Check for Additional Incoming Stock
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱2,685.11000₱2,685.11
10₱2,282.31300₱22,823.13
25₱2,139.48840₱53,487.21
50₱2,037.44380₱101,872.19
100₱1,940.29980₱194,029.98
250₱1,818.99048₱454,747.62
Manufacturers Standard Package