
PE51OM1025 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1025-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1025 |
Description | 2.4 GHz 8 dBi Flex Base Radome E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g, Wi-Fi, WLAN Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7.4dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 18.400" (467.36mm) | |
Applications | 802.11a/b/g, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,779.17000 | ₱6,779.17 |
| 10 | ₱5,697.02900 | ₱56,970.29 |
| 25 | ₱5,426.81520 | ₱135,670.38 |
| 100 | ₱5,130.01220 | ₱513,001.22 |

