PE7087-10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: ₱16,173.78000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: ₱23,878.95000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₱23,617.29200

Parametric Equivalent


Amphenol XMA
In Stock: 15
Unit Price: ₱13,136.73000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₱12,850.89000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 27
Unit Price: ₱5,425.01000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₱6,553.48000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱13,601.98240
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱22,525.07320
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₱7,399.09000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₱30,404.44000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₱27,774.12000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₱37,056.18000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₱14,778.64200
Datasheet
RF Attenuators 10dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7087-10

DigiKey Part Number
6099-PE7087-10-ND
Manufacturer
Manufacturer Product Number
PE7087-10
Description
10 dB Fixed Attenuator, SMA Male
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 26 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2682-6460-10Amphenol XMA85984-2682-6460-10-ND₱16,173.78000Parametric Equivalent
2682-6460-10-CRYOAmphenol XMA105984-2682-6460-10-CRYO-ND₱23,878.95000Parametric Equivalent
2782-6051-10-CRYOAmphenol XMA05984-2782-6051-10-CRYO-ND₱23,617.29200Parametric Equivalent
2782-6426-10Amphenol XMA155984-2782-6426-10-ND₱13,136.73000Parametric Equivalent
6610_SMA-50-3/199_NEHuber+Suhner, Inc.03628-6610_SMA-50-3/199_NE-ND₱12,850.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱13,427.33000₱13,427.33
10₱11,878.55800₱118,785.58
25₱11,343.63200₱283,590.80
Manufacturers Standard Package