RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7201-20

DigiKey Part Number
6099-PE7201-20-ND
Manufacturer
Manufacturer Product Number
PE7201-20
Description
20 dB Fixed Attenuator, 7/16 DIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
100W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
HEX In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱60,090.12000₱60,090.12
10₱53,733.69200₱537,336.92
Manufacturers Standard Package