
PE8703 | |
|---|---|
DigiKey Part Number | 6099-PE8703-ND |
Manufacturer | |
Manufacturer Product Number | PE8703 |
Description | RF FILTER BAND PASS 1.575GHZ MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1.575GHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.252" L x 1.551" W (57.20mm x 39.40mm) | |
Height (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45,429.50000 | ₱45,429.50 |

