
PE9158 | |
|---|---|
DigiKey Part Number | 6099-PE9158-ND |
Manufacturer | |
Manufacturer Product Number | PE9158 |
Description | 50 Ohm BNC Female to 75 Ohm RCA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Female To RCA Plug, Male Pin Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | BNC Female | |
Convert To (Adapter End) | RCA Plug, Male Pin | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,962.02000 | ₱2,962.02 |
| 10 | ₱2,517.83400 | ₱25,178.34 |
| 25 | ₱2,360.25240 | ₱59,006.31 |
| 50 | ₱2,247.67900 | ₱112,383.95 |
| 100 | ₱2,140.52480 | ₱214,052.48 |
| 250 | ₱2,006.70636 | ₱501,676.59 |

