
ML17-8-450/115/136 | |
|---|---|
DigiKey Part Number | 2046-ML17-8-450/115/136-ND |
Manufacturer | |
Manufacturer Product Number | ML17-8-450/115/136 |
Description | DIFFUSED PHOTO SEN 10-450MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 17.717" (10mm ~ 450mm) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.394" ~ 17.717" (10mm ~ 450mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,920.31000 | ₱6,920.31 |
| 5 | ₱6,436.40200 | ₱32,182.01 |
| 10 | ₱6,255.96600 | ₱62,559.66 |
| 25 | ₱6,040.06120 | ₱151,001.53 |
| 50 | ₱5,892.18660 | ₱294,609.33 |
| 100 | ₱5,756.47220 | ₱575,647.22 |

