
NBB10-30GM40-Z0-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB10-30GM40-Z0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB10-30GM40-Z0-V1 |
Description | INDUCTIVE SEN 10MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 60V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,040.60000 | ₱7,040.60 |
| 5 | ₱6,549.42800 | ₱32,747.14 |
| 10 | ₱6,366.25200 | ₱63,662.52 |
| 25 | ₱6,147.10840 | ₱153,677.71 |
| 50 | ₱5,997.01840 | ₱299,850.92 |
| 100 | ₱5,859.27340 | ₱585,927.34 |

